The LM324MWA is a 4-channel general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 45nA. The device is packaged in a die form and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free requirements. The op-amp has an output current per channel of 40mA and a slew rate of 0.5V/µs.
Texas Instruments LM324MWA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324MWA to view detailed technical specifications.
No datasheet is available for this part.