Texas Instruments LM336BZ-5.0/LFT7 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Reference Type | Shunt |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM336BZ-5.0/LFT7 to view detailed technical specifications.
No datasheet is available for this part.