The LM337KSTEEL is a negative linear regulator with an output current of 1.5A and an output voltage of -37V. It is packaged in a TO-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C. It is not RoHS compliant.
Texas Instruments LM337KSTEEL technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.9V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM337KSTEEL to view detailed technical specifications.
No datasheet is available for this part.