
The LM337KSTEEL/NOPB is a negative adjustable regulator from Texas Instruments. It has a maximum output voltage of -37V and a minimum output voltage of -1.2V. The device is capable of handling a maximum input voltage of -40V and features a power supply rejection ratio of 77dB. The LM337KSTEEL/NOPB is available in a TO-3 package and is suitable for use in applications with operating temperatures ranging from 0°C to 125°C.
Texas Instruments LM337KSTEEL/NOPB technical specifications.
| Package/Case | TO-3 |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KSTEEL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
