Texas Instruments LM339DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 100pA |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM339DT to view detailed technical specifications.
No datasheet is available for this part.