Texas Instruments LM3404HVEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404HVEVAL to view detailed technical specifications.
No datasheet is available for this part.