
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
Texas Instruments LM340LAZ-5.0/T7 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340LAZ-5.0/T7 to view detailed technical specifications.
No datasheet is available for this part.
