
Texas Instruments LM3525MH technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LM3525 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3525MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
