Texas Instruments LM360MWA technical specifications.
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM360MWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.