
Texas Instruments LM3655TLX/NOPB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3655TLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.