Texas Instruments LM3670MF-2.5EV technical specifications.
| Evaluation Kit | Yes |
| Output Current | 350mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3670MF-2.5EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.