Texas Instruments LM3700XBBPX-270/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.69V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3700XBBPX-270/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.