The LM3700XCBPX-290/NOPB is a surface mount reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1V to 5.5V and has a reset threshold voltage range of 2.89V to 2.91V. This device is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM3700XCBPX-290/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.91V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3700XCBPX-290/NOPB to view detailed technical specifications.
No datasheet is available for this part.