The LM3700XCBPX-308/NOPB is a reset IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is designed for surface mount applications and is available in tape and reel packaging. The part is compliant with RoHS regulations and does not feature a watchdog timer or radiation hardening.
Texas Instruments LM3700XCBPX-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3700XCBPX-308/NOPB to view detailed technical specifications.
No datasheet is available for this part.