
Texas Instruments LM3815M-1.0/NOPB technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3815M-1.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
