
Texas Instruments LM3822MM-2.0/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3822MM-2.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
