
Texas Instruments LM385BXZ-T7 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.3V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM385BXZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
