The LM385BZ-2.5/LFT1 is a 2.5V shunt regulator from Texas Instruments, packaged in a TO-92 case and mounted through a hole. It operates within a temperature range of 0 to 70°C and provides a maximum output current of 20mA. The device is available in tape and reel packaging with 1800 units per package.
Texas Instruments LM385BZ-2.5/LFT1 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385BZ-2.5/LFT1 to view detailed technical specifications.
No datasheet is available for this part.