Texas Instruments LM385D-2.5G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Texas Instruments LM385D-2.5G to view detailed technical specifications.
No datasheet is available for this part.