Texas Instruments LM395T/ELLI326 technical specifications.
| Collector Base Voltage (VCBO) | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM395T/ELLI326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.