Texas Instruments LM399HNOPB technical specifications.
| Package/Case | TO-46-4 |
| Cathode Current | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.95V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6.95V |
| Packaging | Bulk |
| Reference Type | Shunt |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM399HNOPB to view detailed technical specifications.
No datasheet is available for this part.