The LM3S1138-IBZ50 is a 32-bit ARM microcontroller with a core frequency of 50MHz, 64KB of FLASH memory, and 16KB of RAM. It features 46 programmable I/O and 6 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The LM3S1138-IBZ50 supports I2C, SPI, and UART interfaces. It is manufactured by Texas Instruments and is not radiation hardened.
Texas Instruments LM3S1138-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S1138-IBZ50 to view detailed technical specifications.
No datasheet is available for this part.