
The LM3S1H16-IQR50-A1 is a surface mount microcontroller packaged in a leaded LQFP tray. It features a 512 kilobyte FLASH memory and 49,152 bytes of RAM, and operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA controller. It has 33 input/output lines and 8 analog-to-digital converters, with three UART channels. The LM3S1H16-IQR50-A1 is part of the Stellaris ARM Cortex-M3S 1000 series.
Texas Instruments LM3S1H16-IQR50-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 33 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 49152B |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1H16-IQR50-A1 to view detailed technical specifications.
No datasheet is available for this part.