Texas Instruments LM3S2276-IQR50T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S2276-IQR50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.