The LM3S317-IQN25 is a 25MHz ARM-based microcontroller with 16KB of FLASH memory and 4KB of RAM. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 30 I/Os and 5 timers/counters, and is available in a 30-pin LQFP package for surface mount applications.
Texas Instruments LM3S317-IQN25 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 25MHz |
| Interface | SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S317-IQN25 to view detailed technical specifications.
No datasheet is available for this part.
