The LM3S5732-IQR50 is a 128KB ARM Cortex-M3 microcontroller from Texas Instruments. It operates at a maximum frequency of 50MHz and features a maximum supply voltage of 3.6V. The device is packaged in a surface mount LQFP package and is specified to operate over a temperature range of -40°C to 85°C. It supports multiple interfaces including I2C, SPI, CAN, and UART, and includes 5 timers/counters.
Texas Instruments LM3S5732-IQR50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5732-IQR50 to view detailed technical specifications.
No datasheet is available for this part.