Texas Instruments LM3S5769-IQC50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, UART |
| Length | 14.2mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 61 |
| Number of Programmable I/O | 61 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| Series | LM3S |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5769-IQC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.