The LM3S6637-IBZ50 is a 32-bit ARM microcontroller with a core frequency of 50MHz and 128KB of FLASH memory. It also features 32KB of RAM and supports multiple interfaces including I2C, SPI, and UART. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It has 41 programmable I/O pins and 6 timers/counters. The LM3S6637-IBZ50 is suitable for a variety of applications including industrial control and automation.
Texas Instruments LM3S6637-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S6637-IBZ50 to view detailed technical specifications.
No datasheet is available for this part.