Texas Instruments LM3S9971-IBZ80-C1T technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S9971-IBZ80-C1T to view detailed technical specifications.
No datasheet is available for this part.