The LM3S9B90-IQC80T is a 32-bit ARM microcontroller from Texas Instruments, featuring a 80MHz core and 256KB of FLASH memory. It also includes 96KB of RAM and supports interfaces such as I2C, SPI, and UART. The device is packaged in a LQFP and is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LM3S9B90-IQC80T is powered by a supply voltage between 1.08V and 3.6V.
Texas Instruments LM3S9B90-IQC80T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B90-IQC80T to view detailed technical specifications.
No datasheet is available for this part.