Texas Instruments LM3S9BN6-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S9BN6-IQC80-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.