Texas Instruments LM3S9D92-IBZ80-A1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 65 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 98304B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S9D92-IBZ80-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.