Texas Instruments LM4040BIM350NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM350NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.