Texas Instruments LM4040D50IDBZRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D50IDBZRG to view detailed technical specifications.
No datasheet is available for this part.