Texas Instruments LM4040DIZ-10.0/T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Texas Instruments LM4040DIZ-10.0/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.