Texas Instruments LM4040DIZ-2.5/T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Texas Instruments LM4040DIZ-2.5/T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.