Texas Instruments LM4041C12IDBZRG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Output Voltage | 1.225V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041C12IDBZRG to view detailed technical specifications.
No datasheet is available for this part.