Texas Instruments LM4041CIM3-1.2TR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4041CIM3-1.2TR to view detailed technical specifications.
No datasheet is available for this part.