The LM4308GR is an 18-bit parallel interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.6V and 3V, with a maximum supply current of 18mA. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Texas Instruments LM4308GR technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.6V |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4308GR to view detailed technical specifications.
No datasheet is available for this part.