
Texas Instruments LM431ACZ/T4 technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431ACZ/T4 to view detailed technical specifications.
No datasheet is available for this part.
