
The LM431CCMX/NOPB is an adjustable voltage regulator with a maximum input voltage of 37V and a maximum output current of 100mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount configuration and is RoHS compliant. The LM431CCMX/NOPB is not radiation hardened.
Texas Instruments LM431CCMX/NOPB technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CCMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
