Texas Instruments LM4665MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4665MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.