The LM4809MAX/NOPB is a surface mount op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 2V and 5.5V. The device is packaged in a SOIC package and is available on tape and reel. The LM4809MAX/NOPB has a power supply rejection ratio of 70dB and is RoHS compliant.
Texas Instruments LM4809MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4809MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.