
The LM4809MM/NPAU is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 2V and 5.5V. The device is packaged in a tape and reel format and features a power supply rejection ratio of 70dB. It is not radiation hardened.
Texas Instruments LM4809MM/NPAU technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4809MM/NPAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.