The LM4820IBPX-6 is a surface mount op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 2V and 5.5V. The device is available on tape and reel. The LM4820IBPX-6 has a power supply rejection ratio of 66dB. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4820IBPX-6 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4820IBPX-6 to view detailed technical specifications.
No datasheet is available for this part.