Texas Instruments LM48411TLBD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 2.5W |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48411TLBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.