The LM4850MMX/NOPB is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The device is packaged in a tape and reel format and is RoHS compliant. The LM4850MMX/NOPB has a supply current of 7mA.
Texas Instruments LM4850MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4850MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.