Texas Instruments LM4859SPX technical specifications.
| Input Offset Voltage (Vos) | 40mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Power | 1.6W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4859SPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.