The LM4868LQ/NOPB is a surface mount operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage range of 2V to 5.5V. The device is packaged in tape and reel format. The LM4868LQ/NOPB has a power supply rejection ratio of 67dB and is compliant with RoHS regulations.
Texas Instruments LM4868LQ/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4868LQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.