
The LM4869MH/NOPB is a surface mount amplifier from Texas Instruments with a maximum operating temperature of -40°C to 85°C. It is packaged in a 73-unit HTSSOP package and is available in a rail or tube packaging. The device is RoHS compliant and part of the Boomer series.
Texas Instruments LM4869MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4869MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.